Assmann WSW ATUE 2 D-sub Accessory Cable Boots Outer Diameter 11.50mm

Standard range
Order Code:

50-1603

Brand: Assmann WSW MPN: ATUE 2
Qty Unit Price (Ex VAT)
5+ £0.401
25+ £0.342
100+ £0.278
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,165 in Stock, despatched in 4 days

Assmann WSW A-TUE 2 D-sub accessory cable boots outer diameter 11.50mm.


  • Product group: D-sub connector
  • Style: Male
  • Contact type: Solder-cup
  • Pin count: 15
  • Spacing (mm): 1.98
  • Current rating: 3A
  • Contact length: 4.80mm
  • Contact direction: straight
  • Plating: Au
  • Insulator: PBT, UL94V-0
  • Version: High Density
  • Fastening: with screw hole
  • Manufacturer's part no. ATUE 2
Type N/A
Connection N/A
Number of pins N/A
Number of Rows N/A
Orientation N/A
Pitch N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot