Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Assmann WSW A-FT 09 D-sub Cover Quick-lock 9 Way

Order Code:  

50-1605

  Copy to clipboard
Brand: Assmann WSW  Copy to clipboard MPN: A-FT 09 Copy to clipboard
  • Quickly find another product in this range by Number of Pins:

    9 15 25
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.10
25+ £0.927

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
8,967 available to back OrderBack-order availability date - 05/08/2024

Assmann WSW AFT 09 D-sub covers quick-lock 9-way and polyamide insulation. Black, straight cable entry with knurled screws.


  • Product group: D-sub connector
  • Style: Male
  • Contact type: Solder-cup
  • Pin count: 44
  • Spacing (mm): 1.98
  • Current rating: 3A
  • Contact length: 4.80mm
  • Contact direction: straight
  • Plating: Au
  • Insulator: PBT, UL94V-0
  • Version: High Density
  • Fastening: with screw hole
  • Manufacturer's part no. A-FT 09
Type Housing
Connection N/A
Number of Pins 9
Number of Rows N/A
Orientation Straight
Pitch N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review