WAGO 260-334 DIN Rail Screwless Terminal Block, Spring Cage 8mm 18A Blue

Standard range
Order Code:

50-1783

Brand: WAGO MPN: 260-334 EAN-13: 4044918592871
Qty Unit Price (Ex VAT)
50+ £0.475
100+ £0.453
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
50 available to back orderBack-order availability date - 29/12/2024

The WAGO DIN Rail Screwless Terminal Block, Spring Cage 8mm 18A Blue is a 4-conductor terminal block for screw or similar mounting types. With cage spring connector for single, multiple and fine stranded copper conductors. The last open terminal is closed with a terminal plate, sold separately, fixed using a screw flange with a 3.2mm dia. hole.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be simply pushed in. With its space saving design, the terminal block is up to 30% smaller than standard terminal blocks. It has a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • Can be connected in series
  • CAGE CLAMP® connection
  • Blue colour
  • Manufacturer's part 260-334
Current Rating 18A
No.of Ways 4
Termination Cage clamp
Type Terminal block
Voltage Rating 400V
Width 8mm
Wire Gauge 1.5mm²
Wire Gauge (AWG) 28 to 16AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot