Christmas Opening Hours and Delivery Dates here

PTR 50950085021D 8-Way 5.08mm 12A

Order Code:

50-1885

Brand: PTR MPN: 50950085021D EAN-13: 2050000684043
Qty Unit Price (Ex VAT)
10+ £0.550
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
66 available to back orderBack-order availability date - 15/01/2026

Horizontal PCB 12A connector from PTR, 5.08mm pitch, with 8 poles.
  • Colour green
  • Nominal voltage 250V
Pitch 5.08mm
No of Ways Per Row 8
Current Rating 12A
Mounting Type Pluggable
Mounting Feature PCB
Body Style Horizontal

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot