Easter opening times here
PTR Green 12A PCB Terminal Blocks, 5.0/5.08mm Pitch

PTR Green 12A PCB Terminal Blocks, 5.0/5.08mm Pitch

PTR Brand: PTR

Green horizontal PCB connector from PTR, 12A, with either 5mm or 5.08mm pitch.

  • Horizontal and vertical mountings available
  • Available in a range of sizes from 2-pole to 12-pole
  • Colour green
  • Nominal voltage 250V
  • Nominal current 12A
  • Made from PA, UL94 V-0
50-1868
ColourGreen
Grid pitch5.08mm
MaterialPA, UL94 V-0
Nominal current12A
Nominal voltage250V
Number of contacts10
Type (manufacturer type)STLZ950/10G-5.08-V
50-1869
ColourGreen
Grid pitch5.08mm
MaterialPA, UL94 V-0
Nominal current12A
Nominal voltage250V
Number of contacts12
Type (manufacturer type)STLZ950/12G-5.08-V
50-1870
ColourGreen
Grid pitch5.0mm
MaterialPA, UL94 V-0
Nominal current12A
Nominal voltage250V
Number of contacts2
Type (manufacturer type)STL950/2G-5.0-H
50-1871
ColourGreen
Grid pitch5.0mm
MaterialPA, UL94 V-0
Nominal current12A
Nominal voltage250V
Number of contacts3
Type (manufacturer type)STL950/3G-5.0-H
50-1872
ColourGreen
Grid pitch5.0mm
MaterialPA, UL94 V-0
Nominal current12A
Nominal voltage250V
Number of contacts4
Type (manufacturer type)STL950/4G-5.0-H
50-1873
ColourGreen
Grid pitch5.0mm
MaterialPA, UL94 V-0
Nominal current12A
Nominal voltage250V
Number of contacts5
Type (manufacturer type)STL950/5G-5.0-H
50-1874
ColourGreen
Grid pitch5.0mm
MaterialPA, UL94 V-0
Nominal current12A
Nominal voltage250V
Number of contacts6
Type (manufacturer type)STL950/6G-5.0-H
50-1875
ColourGreen
Grid pitch5.0mm
MaterialPA, UL94 V-0
Nominal current12A
Nominal voltage250V
Number of contacts7
Type (manufacturer type)STL950/7G-5.0-H
50-1876
ColourGreen
Grid pitch5.0mm
MaterialPA, UL94 V-0
Nominal current12A
Nominal voltage250V
Number of contacts8
Type (manufacturer type)STL950/8G-5.0-H
50-1877
ColourGreen
Grid pitch5.0mm
MaterialPA, UL94 V-0
Nominal current12A
Nominal voltage250V
Number of contacts10
Type (manufacturer type)STL950/10G-5.0-H
50-1878
ColourGreen
Grid pitch5.0mm
MaterialPA, UL94 V-0
Nominal current12A
Nominal voltage250V
Number of contacts12
Type (manufacturer type)STL950/12G-5.0-H
50-1879
ColourGreen
Grid pitch5.08mm
MaterialPA, UL94 V-0
Nominal current12A
Nominal voltage250V
Number of contacts2
Type (manufacturer type)STLZ950/2G-5.08-H
50-1880
ColourGreen
Grid pitch5.08mm
MaterialPA, UL94 V-0
Nominal current12A
Nominal voltage250V
Number of contacts3
Type (manufacturer type)STLZ950/3G-5.08-H
50-1881
ColourGreen
Grid pitch5.08mm
MaterialPA, UL94 V-0
Nominal current12A
Nominal voltage250V
Number of contacts4
Type (manufacturer type)STLZ950/4G-5.08-H
50-1882
ColourGreen
Grid pitch5.08mm
MaterialPA, UL94 V-0
Nominal current12A
Nominal voltage250V
Number of contacts5
Type (manufacturer type)STLZ950/5G-5.08-H
50-1883
ColourGreen
Grid pitch5.08mm
MaterialPA, UL94 V-0
Nominal current12A
Nominal voltage250V
Number of contacts6
Type (manufacturer type)STLZ950/6G-5.08-H
50-1884
ColourGreen
Grid pitch5.08mm
MaterialPA, UL94 V-0
Nominal current12A
Nominal voltage250V
Number of contacts7
Type (manufacturer type)STLZ950/7G-5.08-H
50-1885
ColourGreen
Grid pitch5.08mm
MaterialPA, UL94 V-0
Nominal current12A
Nominal voltage250V
Number of contacts8
Type (manufacturer type)STLZ950/8G-5.08-H
50-1886
ColourGreen
Grid pitch5.0mm
MaterialPA, UL94 V-0
Nominal current12A
Nominal voltage250V
Number of contacts4
Type (manufacturer type)STL950/4G-5.0-V
50-1887
ColourGreen
Grid pitch5.08mm
MaterialPA, UL94 V-0
Nominal current12A
Nominal voltage250V
Number of contacts10
Type (manufacturer type)STLZ950/10G-5.08-H
50-1888
ColourGreen
Grid pitch5.08mm
MaterialPA, UL94 V-0
Nominal current12A
Nominal voltage250V
Number of contacts12
Type (manufacturer type)STLZ950/12G-5.08-H
50-1889
ColourGreen
Grid pitch5.0mm
MaterialPA, UL94 V-0
Nominal current12A
Nominal voltage250V
Number of contacts6
Type (manufacturer type)STL950/6G-5.0-V
50-1890
ColourGreen
Grid pitch5.0mm
MaterialPA, UL94 V-0
Nominal current12A
Nominal voltage250V
Number of contacts7
Type (manufacturer type)STL950/7G-5.0-V
50-1891
ColourGreen
Grid pitch5.0mm
MaterialPA, UL94 V-0
Nominal current12A
Nominal voltage250V
Number of contacts8
Type (manufacturer type)STL950/8G-5.0-V
50-1892
ColourGreen
Grid pitch5.0mm
MaterialPA, UL94 V-0
Nominal current12A
Nominal voltage250V
Number of contacts10
Type (manufacturer type)STL950/10G-5.0-V
50-1893
ColourGreen
Grid pitch5.0mm
MaterialPA, UL94 V-0
Nominal current12A
Nominal voltage250V
Number of contacts12
Type (manufacturer type)STL950/12G-5.0-V
50-1894
ColourGreen
Grid pitch5.08mm
MaterialPA, UL94 V-0
Nominal current12A
Nominal voltage250V
Number of contacts2
Type (manufacturer type)STLZ950/2G-5.08-V
50-1895
ColourGreen
Grid pitch5.08mm
MaterialPA, UL94 V-0
Nominal current12A
Nominal voltage250V
Number of contacts3
Type (manufacturer type)STLZ950/3G-5.08-V
50-1896
ColourGreen
Grid pitch5.08mm
MaterialPA, UL94 V-0
Nominal current12A
Nominal voltage250V
Number of contacts4
Type (manufacturer type)STLZ950/4G-5.08-V
50-1897
ColourGreen
Grid pitch5.08mm
MaterialPA, UL94 V-0
Nominal current12A
Nominal voltage250V
Number of contacts5
Type (manufacturer type)STLZ950/5G-5.08-V
50-1898
ColourGreen
Grid pitch5.08mm
MaterialPA, UL94 V-0
Nominal current12A
Nominal voltage250V
Number of contacts6
Type (manufacturer type)STLZ950/6G-5.08-V
50-1899
ColourGreen
Grid pitch5.08mm
MaterialPA, UL94 V-0
Nominal current12A
Nominal voltage250V
Number of contacts7
Product SpecificationsSuitable forAK(Z)950
Type (manufacturer type)STLZ950/7G-5.08-V
50-1900
ColourGreen
Grid pitch5.08mm
MaterialPA, UL94 V-0
Nominal current12A
Nominal voltage250V
Number of contacts8
Type (manufacturer type)STLZ950/8G-5.08-V
50-1901
ColourGreen
Grid pitch5.0mm
MaterialPA, UL94 V-0
Nominal current12A
Nominal voltage250V
Number of contacts2
Type (manufacturer type)STL950/2G-5.0-V
50-1902
ColourGreen
Grid pitch5.0mm
MaterialPA, UL94 V-0
Nominal current12A
Nominal voltage250V
Number of contacts3
Type (manufacturer type)STL950/3G-5.0-V
50-1903
ColourGreen
Grid pitch5.0mm
MaterialPA, UL94 V-0
Nominal current12A
Nominal voltage250V
Number of contacts5
Type (manufacturer type)STL950/5G-5.0-V


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C