TE Connectivity 165008-0 AMP M4 Insulated Spade Terminal Red 0.25 - 1.6mm²

Standard range
Order Code:

50-2044

Brand: TE Connectivity MPN: 165008-0
Qty Unit Price (Ex VAT)
10+ £0.313
50+ £0.286
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
11 in stock, despatched same dayAdditional quantity lead time 9 days

Insulated spade terminal from TE Connectivity.


  • Red
  • Cross-section 0.25 - 1.6 mm²
Colour Red
Insulated Yes
Mounting Type Wire Mount
Stud Size 4.3mm
Terminal Type Fork Connector
Termination Crimp
Wire Gauge 0.25 to 1.6mm²
Wire Gauge (AWG) 23 to 15AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot