Christmas Opening Hours and Delivery Dates here

TE Connectivity Insulated Spade Terminals

Insulated spade terminals from TE Connectivity, available in a choice of three colours and a range of sizes.

  • Tin-plated copper terminals
Description Image Product Buy Pricing (Ex VAT) Colour Insulation Stud Size Maximum Wire Size mm2 Type Maximum Wire Size AWG Easy Entry Mounting Type Male / Female Inside Diameter Terminal Type Termination
TE Connectivity 34156-0 AMP M5 Insulated Spade Terminal Red 0.25 - 1.6mm²
TE Connectivity 34156-0 AMP M5 Insulated Spade Terminal Red 0.25 - 1.6mm²
Extended range
Order code: 50-2042
MPN: 34156

Order in multiples of 10


2,525 available to back orderBack-order availability date - 14/01/2026
20+ £0.260
Price per unit Ex VAT
Red PVC 23 to 15AWG Straight fork No 5.3mm
TE Connectivity 165008-0 AMP M4 Insulated Spade Terminal Red 0.25 - 1.6mm²
TE Connectivity 165008-0 AMP M4 Insulated Spade Terminal Red 0.25 - 1.6mm²
Standard range
Order code: 50-2044
MPN: 165008-0

Order in multiples of 10


6 in stock, despatched same dayAdditional quantity lead time 14 days
10+ £0.116
Price per unit Ex VAT
Red 4.3mm 0.25 to 1.6 mm² 23 to 15AWG Wire Mount Fork Connector Crimp
TE Connectivity 34165-0 M3.5 Insulated Spade Terminal Blue 1.0 - 2.6mm²
TE Connectivity 34165-0 M3.5 Insulated Spade Terminal Blue 1.0 - 2.6mm²
Extended range
Order code: 50-2048
MPN: 34165-0

Order in multiples of 5


764 available to back orderBack-order availability date - 14/01/2026
20+ £0.276
50+ £0.254
Price per unit Ex VAT
Blue 3.7mm 1.0 to 2.5 mm² 17 to 13AWG Wire Mount Female Fork Connector Crimp
Order code50-204150-204250-204450-204250-204750-2048
ColourYellowRedRedRedBlueBlue
Cross-section2.7 to 6.6mm²0.25 to 1.6mm²0.25 to 1.6mm²0.25 to 1.6mm²1.0 to 2.6mm²1.0 to 2.6mm²
Hole diameter4.3mm5.3mm4.3mm3mm4.3mm3.7mm
Insulation materialPVCPVCPVCPVCPVCPVC
MaterialCopper, tin-platedCopper, tin-platedCopper, tin-platedCopper, tin-platedCopper, tin-platedCopper, tin-plated
SizeM4M5M4M2.6M4M3.5
Manufacturer part no.165015-034156-0165008-0165004-034166-034165-0


Trustpilot