TE Connectivity 34165-0 M3.5 Insulated Spade Terminal Blue 1.0 - 2.6mm²

Standard range
Order Code:

50-2048

Brand: TE Connectivity MPN: 34165-0
Qty Unit Price (Ex VAT)
5+ £0.276
50+ £0.254
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
886 available to back orderBack-order availability date - 31/01/2025

Insulated spade terminal from TE Connectivity.


  • Blue
  • Cross-section 1.0 - 2.6 mm²
Colour Blue
Insulated Yes
Male / Female Female
Mounting Type Wire Mount
Stud Size 3.7mm
Terminal Type Fork Connector
Termination Crimp
Wire Gauge 1.0 to 2.5mm²
Wire Gauge (AWG) 17 to 13AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot