Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Stannol 573251 Solder Wire Sn99Cu1 KS115 3.0% 0.5mm 100g

Order Code:  

50-2442

  Copy to clipboard
Brand: Stannol  Copy to clipboard MPN: 573251 Copy to clipboard EAN-13: 4006062732510
 Report an error

Discontinued

Stannol KS115 electronic solder wire has been designed for the special requirements of lead-free soldering. It is suitable for industrial manufacturing as well as for rework and repair.

Stannol solder wire KS115 contains a rosin-free, halide activated synthetic resin. The flux formulation of KS115 is classified to DIN EN 29454-1 Type 1.2.2.B. Due to its high activity (1.5%), the flux is classified as REM1 to IEC 61190-1-3.


  • Alloy: 99% tin, 1% copper
  • Melting point 227°C
  • Active flux for fast wetting of solder pads and pins
  • Bright amber residues with low thermal decomposition at soldering temperatures
  • Solid residues with high softening point
  • Low fuming
  • Low spitting
Flux Type F-SW 28
Leaded / Lead-Free Lead-free
Melting Temperature 227°C
Solder Alloy Sn99Cu1
Type Wire
Weight 100g
SWG 25
Wire Diameter 0.5mm

Reviews


Be the first to submit a review

Trustpilot