Wiha 34691 Circlip Pliers Z334J3001

Standard range
Order Code:

50-2477

Brand: Wiha MPN: 10342 EAN-13: 4010995346911
Qty Unit Price (Ex VAT)
1+ £19.81
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 26/01/2025

Straight pliers for inserting and removing circlips from inside bores with Wiha MagicTips – highly resilient precision tips manufactured from best ball-bearing steel. With a special surface finish to protect against rust and with a unique latching function (from size 21) that effectively prevents jumping away of the safety rings.
  • For 40-100mm circlips
  • High wear resistance with additional hardening of tips
  • Slim plier head for optimal access and a good view of the workpiece
  • Chrome vanadium tool steel, tempered
Type Circlip
Bore Diameter 40 to 100mm
Capacity N/A
Length 220mm
Nose N/A
Shaft Diameter N/A
Tip Type Straight

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot