ZF DC1C-C3RC Microswitch SPDT 6A 250V AC, Medium Roller, Leads, IP67

Order Code:

50-2609

Brand: ZF MPN: DC1C-C3RC

Discontinued


A high quality precision micro switch that satisfies industries, including automotive, white goods, security, vending and office automation. These microswitches are the internationally accepted standard size and operating characteristics. The switches have been manufactured to give rugged performance.


  • DC1C-C3LB Micro Switch
  • 1 changeover
  • 250V AC, 6A
  • SPST, On-On
  • Maintained-Momentary
  • RoHS compliant
Type Microswitch
Action Maintained / momentary
Contact Configuration SPDT
Illumination Colour(s) N/A
Illumination Type N/A
Max. Current 6A

Reviews


Be the first to submit a review

Trustpilot