Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £162.60 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A screwdriver handle with slipping clutch for accurate tightening of screws etc. The screwdriver is supplied with adjustment tool and has an integrated window scale for easy reading of the torque value. When the required torque is reached the tool clicks and can be heard and felt clearly.
This ia a VDE rated model for working on conducting parts up to 1000 V/AC.
Tip Size | N/A |
---|---|
Max. torque | 2Nm |
Read-out Accuracy | ± 6% |
Type | Set |
To use this facility please Sign In.
Sign In