Christmas Opening Hours and Delivery Dates here

Wera 05006451001 162 iS PH Kraftform Plus VDE Screwdriver PH2 x 100mm

Order Code:

50-2729

Brand: Wera MPN: 05006451001 EAN-13: 4013288160164
Qty Was Unit Price (Ex VAT)
1+ £14.06 £12.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 available to back orderBack-order availability date - 15/01/2026

High quality screwdriver manufactured for use with Phillips socket screws, and equipped with a Kraftform handle, with rolling protection, multi-component. The blade has a reduced diameter with integrated protective insulation, allowing sunken Phillips screws to be accessed and actuated, individually tested as per IEC 60900 : 2004.


Design: Blade zinc-phosphated
Blade Length 100mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 205mm
Tip Type Phillips
Tip Size PH2
VDE/1000V Approved Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot