Knipex 97 22 240 Crimping Pliers 240mm

Standard range
Order Code:

50-2751

Brand: Knipex MPN: 97 22 240 EAN-13: 4003773070726
Qty Unit Price (Ex VAT)
1+ £21.92
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional 18 due on 05/05/2025

Black lacquered crimping pliers from Knipex designed for use with insulated terminals and plug connectors.


  • Multi-component grips
  • Threaded holes for cutting copper and brass screws threaded M 2.6 / 3.0 / 3.5 / 4.0 and 5.0mm
  • Special steel, high-strength
  • Length 240mm
  • Crimping capacity 0.5 to 6mm²
  • Manufacturer's part 97 22 240
Type Crimp tool
Capacity 0.5 to 6mm²
Weight 300g
Wire Gauge 20 to 13AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot