BY12 Diotec Silicon Rectifier Diode 500mA 12000V

Standard range
Order Code:

50-3075

Brand: Diotec MPN: BY12 EAN-13: 2050001282682
Qty Unit Price (Ex VAT)
1+ £1.57
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
592 in Stock, despatched in 4 days

An axial-leaded silicon rectifier diode with a very high VRRM of 12kV. Suitable for a wide range of high voltage applications.


  • Through-hole mounting
  • UL 94V-0 Classification
Average Rectified Output Current 0.5A
Case 7.3 x 22mm
Device BY12
Forward Voltage 10V
Peak Reverse Voltage 12kV
Thermal Resistance 25°C/W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot