BEL Stewart Connectors 940-SP-3066R 6P6C RJ12 Plug Cable Mount

BEL Stewart Connectors 940-SP-3066R 6P6C RJ12 Plug Cable Mount

BEL Stewart
Standard range
Order Code:

50-3186

Brand: BEL Stewart MPN: 940SP3066R EAN-13: 2050001237460
  • Quickly find another product in this range by Type:

    RJ12 RJ48
Qty Unit Price (Ex VAT)
1+ £0.290
Price per unit Ex VAT
143 in stock, despatched in 4 working days

This 6P6C RJ12 Plug, Cable Mount from BEL Stewart has been designed with clear plastic front housing and is manufactured with polycarbonate (UL 94V-0). The phosphor bronze contacts are gold-plated.


  • Natural colour
  • Straight plug
  • 6 positions, 6 contacts
  • IDC termination
  • Manufacturer's part 940-SP-3066R
Type RJ12
Mounting Type Cable mount
Number of Ports 1
Plug / Socket Plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C