Amphenol C146 30G003 600 4 mate® Housing Size A3/4 Top Entry

Standard range
Order Code:

50-3322

Brand: Amphenol MPN: C146 30G003 600 4-1 EAN-13: 2050001284730
Qty Unit Price (Ex VAT)
1+ £10.02
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in Stock, despatched in 4 days


  • Contamination level: 3
  • Specification: Straight
  • Temperature range: -40 - +100°C
  • Protection type: IP65
  • Thread type: PG11
  • Material: Metal
  • Type: C146 30G003 600 4
  • Manufacturer part No.: C146 30G003 600 4

With thread support, cable glands must be ordered separately.
Material Metal

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot