Amphenol C146 30R003 500 4 mate® Housing Hood Size A3/4 Side Entry

Order Code:

50-3325

Brand: Amphenol MPN: C146 30R003 500 4

Discontinued



  • Specification: Angled
  • Thread type: M20
  • Material: Metal
  • Protection type: IP65
  • Manufacturer part No.: C146 30R003 500 4
  • Contamination level: 3
  • Type: C146 30R003 500 4
  • Temperature range: -40 - +100°C

With thread support, cable glands must be ordered separately.
Material Metal

Reviews


Be the first to submit a review

Trustpilot