Knipex 98 26 10 VDE Torx® Screwdriver TX 10 x 60mm

Standard range
Order Code:

50-3443

Brand: Knipex MPN: 98 26 10 EAN-13: 4003773071709
Qty Unit Price (Ex VAT)
1+ £5.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
16 available to back orderBack-order availability date - 19/02/2025

These high-quality Knipex Torx screwdrivers are VDE certified and available in a range of blade sizes.


  • Size TX 10
  • Length 60mm
  • Ergonomically optimised 2-component grip
  • Handle prevents rolling
  • Chrome/vanadium/molybdenum steel blade
  • Burnished tip
  • Insulated multi-component handle
Blade Length 60mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 160mm
Tip Type Torx
Tip Size TX10
VDE/1000V Approved Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot