Knipex 98 26 15 VDE Torx® Screwdriver TX 15 x 80mm

Standard range
Order Code:

50-3444

Brand: Knipex MPN: 98 26 15 EAN-13: 4003773071716
Qty Unit Price (Ex VAT)
1+ £8.20
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
17 available to back orderBack-order availability date - 19/01/2025

These high-quality Knipex Torx screwdrivers are VDE certified and available in a range of blade sizes.


  • Size TX 15
  • Length 80mm
  • Ergonomically optimised 2-component grip
  • Handle prevents rolling
  • Chrome/vanadium/molybdenum steel blade
  • Burnished tip
  • Insulated multi-component handle
Blade Length 80mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 185mm
Tip Type Torx
Tip Size TX15
VDE/1000V Approved Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot