Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The TE Connectivity SOLARLOK Connector System Minus-Coded 4mm² Black Socket is a simple and reliable system for wiring individual solar panels to the inverter. The connections were designed for use in extreme environments and to meet demands for easy, reliable processing. Further features include secure mating ensured by coded and locking housings, touch-safe insulated surface, high mating cycle durability and compliance with conventional international standards.
Termination | Crimp |
---|---|
Voltage Rating | 1000V |
Gender | Socket |
IP Rating | IP67 |
Mounting | Cable |
No. of Pins | 1 |
Orientation | Straight |