Heraeus W-EYK 6 Pt 100 platinum temperature sensor -40 - +500 °C 3850 ppm/K 0 -

Standard range
Order Code:

50-3671

Brand: Heraeus MPN: 30 500 109 EAN-13: 4016138170382
  • Quickly find another product in this range by Resistance:

    100Ω 1kΩ
Qty Unit Price (Ex VAT)
1+ £16.26
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
367 available to back orderBack-order availability date - 13/02/2025

Precision platinum temperature sensors in stainless steel housing with connecting wires. For use in weather stations, heating- and air conditioning systems, automotive and industry.
Connection wire 280 mm long (fibreglass-insulated) · Protective tube P20 mm long, Ø 6 mm (V4A, stainless steel).


Dimensions 20 x 6mm
Housing Type Stainless steel housing
Resistance 100Ω
Temperature Range -40 to +500°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot