Precision platinum temperature sensors in stainless steel housing with connecting wires. For use in weather stations, heating- and air conditioning systems, automotive and industry.
Connection wire 280 mm long (fibreglass-insulated) · Protective tube P20 mm long, Ø 6 mm (V4A, stainless steel).
50-3671 | |
---|---|
Housing type | Stainless steel housing |
Signal | DIN EN 60751 |
Resistance | Pt 100 |
Mftrs part no. | 30 500 109 |
Temperature coefficient | 3850ppm/K |
Temperature range | -40 to +500 °C |
Tolerance | 0 to +150°C 1/3 B/F0.10, -40 to +500°C B/F0.30 |
Type | W-EYK 6 |
50-3672 | |
Housing type | Stainless steel housing |
Signal | DIN EN 60751 |
Resistance | Pt 1000 |
Mftrs part no. | 31 500 989 |
Temperature coefficient | 3850ppm/K |
Temperature range | -40 to +500°C |
Tolerance | 0 to- +150°C 1/3 B/F0.10, -40 to +500°C B/F0.30 |
Type | W-EYK 6 |