Christmas Opening Hours and Delivery Dates here

Heraeus W-EYK 6 Pt 1000 platinum temperature sensor -40 - +500 °C 3850 ppm/K 0 -

Order Code:

50-3672

Brand: Heraeus MPN: 31 500 989 EAN-13: 4016138170399
  • Quickly find another product in this range by Resistance:

    100Ω 1kΩ
Qty Unit Price (Ex VAT)
1+ £20.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
546 available to back orderBack-order availability date - 16/01/2026

Precision platinum temperature sensors in stainless steel housing with connecting wires. For use in weather stations, heating- and air conditioning systems, automotive and industry.
Connection wire 280 mm long (fibreglass-insulated) · Protective tube P20 mm long, Ø 6 mm (V4A, stainless steel).


Dimensions 20 x 6mm
Housing Type Stainless steel housing
Resistance 1kΩ
Temperature Range -40 to +500°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot