Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £36.59 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This high-quality inductive proximity switch from Contrinex has a 2mm switching distance and an exceptionally good switching point temperature stability. Suitable applications include presence detection of metal objects, position control, counting tasks, distance control on end positions, quality control, etc.
Connection | M8 connector, 3-pin |
---|---|
Contact Configuration | NO |
Material | N/A |
Operating Temperature | -25 to +70°C |
Operating Voltage (DC) | 10 to 30V |
Output | PNP |
Protection Type | IP67 |
Sensor Type | Inductive |
Size | M8 |
Switching Frequency | 200 to 3000Hz |
To use this facility please Sign In.
Sign In