Contrinex Inductive Sensors Connector Interface

Contrinex Brand: Contrinex

These high-quality inductive proximity switches from Contrinex feature very long switching distances and an exceptionally good switching point temperature stability. Suitable applications include presence detection of metal objects, position control, counting tasks, distance control on end positions, quality control, etc.

  • Connector termination
  • Small self-contained inductive sensors
  • Very rugged and reliable
Description Image Product Buy Pricing (Ex VAT) Connection Size Contact Configuration Operating Temperature Operating Voltage (DC) Output Protection Type Sensor Type Switching Frequency
Contrinex DW-AS-503-C8 Inductive Sensor, 320 120 007
Contrinex DW-AS-503-C8 Inductive Sensor, 320 120 007
Standard range
Order code: 50-3759
MPN: 320 120 007

19 in stock, despatched in 4 working days
1+ £62.08
Price per unit Ex VAT
M8 connector, 3-pin 8 x 8mm NO -25 to +70°C 10 to 30V PNP IP67 Inductive 200 to 3000Hz
Contrinex DW-AS-503-M18-002 Inductive Sensor, 320 020 913
Contrinex DW-AS-503-M18-002 Inductive Sensor, 320 020 913
Standard range
Order code: 50-3763
MPN: 320 020 913

9 in stock, despatched in 4 working days
1+ £48.89
Price per unit Ex VAT
M12 connector, 4-pin M18 NO -25 to +70°C 10 to 30V PNP IP67 Inductive 200 to 3000Hz
Contrinex DW-AS-603-M18-002 Inductive Sensor, 220 220 213
Contrinex DW-AS-603-M18-002 Inductive Sensor, 220 220 213
Standard range
Order code: 50-3733
MPN: 220 220 213

16 in stock, despatched in 4 working days
1+ £32.28
Price per unit Ex VAT
M12 connector, 4-pin M18 NO -25 to +70°C 10 to 30V PNP IP67 Inductive 200 to 3000Hz
Contrinex DW-AS-613-M8-001 Inductive Sensor, 220 220 028
Contrinex DW-AS-613-M8-001 Inductive Sensor, 220 220 028
Standard range
Order code: 50-3770
MPN: 220 220 028

8 in stock, despatched in 4 working days
1+ £31.27
Price per unit Ex VAT
M8 connector, 3-pin M8 NO -25 to +70°C 10 to 30V PNP IP67 Inductive 200 to 3000Hz
Contrinex DW-AS-613-M12 Inductive Sensor, 220 220 133
Contrinex DW-AS-613-M12 Inductive Sensor, 220 220 133
Standard range
Order code: 50-3771
MPN: 320 820 018

25 in stock, despatched in 4 working days
1+ £33.41
Price per unit Ex VAT
M12 connector, 4-pin M12 NO -25 to +70°C 10 to 30V PNP IP67 Inductive 200 to 3000Hz
Contrinex DW-AS-613-M18-002 Inductive Sensor, 220 220 233
Contrinex DW-AS-613-M18-002 Inductive Sensor, 220 220 233
Standard range
Order code: 50-3773
MPN: 220 220 233

11 in stock, despatched in 4 working days
1+ £34.95
Price per unit Ex VAT
M12 connector, 4-pin M18 NO -25 to +70°C 10 to 30V PNP IP67 Inductive 200 to 3000Hz
Contrinex DW-AS-623-04 Inductive Sensor, 220 320 108
Contrinex DW-AS-623-04 Inductive Sensor, 220 320 108
Standard range
Order code: 50-3740
MPN: 320-920-273

8 in stock, despatched in 4 working days
1+ £54.50
Price per unit Ex VAT
M8 connector, 3-pin Ø 4mm NO -25 to +70°C 10 to 30V PNP IP67 Inductive 200 to 3000Hz
Contrinex DW-AS-623-C8-001 Inductive Sensor, 220 220 188
Contrinex DW-AS-623-C8-001 Inductive Sensor, 220 220 188
Standard range
Order code: 50-3749
MPN: 320 620 014

13 in stock, despatched in 4 working days
1+ £59.37
Price per unit Ex VAT
M8 connector, 3-pin 8 x 8mm NO -25 to +70°C 10 to 30V PNP IP67 Inductive 200 to 3000Hz
Contrinex DW-AS-623-M8-001 Inductive Sensor, 220 220 068
Contrinex DW-AS-623-M8-001 Inductive Sensor, 220 220 068
Standard range
Order code: 50-3747
MPN: 320-520-170

93 in stock, despatched in 4 working days
1+ £36.59
Price per unit Ex VAT
M8 connector, 3-pin M8 NO -25 to +70°C 10 to 30V PNP IP67 Inductive 200 to 3000Hz
Contrinex DW-AS-623-M18-002 Inductive Sensor, 220 220 273
Contrinex DW-AS-623-M18-002 Inductive Sensor, 220 220 273
Standard range
Order code: 50-3752
MPN: 320 820 128

8 in stock, despatched in 4 working days
1+ £36.95
Price per unit Ex VAT
M12 connector, 4-pin M18 NO -25 to +70°C 10 to 30V PNP IP67 Inductive 200 to 3000Hz
Order code50-375550-375950-376350-3767
Series503503503523
Operating Distance (mm)33124
Supply voltage10 to 30V DC10 to 30V DC10 to 30V DC10 to 30V DC
Output current< 200mA< 200mA< 200mA< 200mA
PolarityPNPPNPPNPPNP
OutputNONONONO
ConnectorS8S8S12S8
Ambient temperature-25°C to +70°C-25°C to +70°C-25°C to +70°C-25°C to +70°C
Dimensions (mm)Ø6.5 x 608 x 8 x 59M18 x 63.5M8 x 60

Order code50-377050-377150-377350-3740
Series613613613623
Operating Distance (mm)2.5481.5
Supply voltage10 to 30V DC10 to 30V DC10 to 30V DC10 to 30V DC
Output current< 200mA< 200mA< 200mA< 200mA
PolarityPNPPNPPNPPNP
OutputNONONONO
ConnectorS8S12S12S8
Ambient temperature-25°C to +70°C-25°C to +70°C-25°C to +70°C-25°C to +70°C
Dimensions (mm)M8 x 45M12 x 60M18 x 63.5Ø4 x 38

Order code50-374750-373350-375250-3772
Series623603623624
Operating Distance (mm)2582
Supply voltage10 to 30V DC10 to 30V DC10 to 30V DC10 to 30V DC
Output current< 200mA< 200mA< 200mA< 200mA
PolarityPNPPNPPNPPNP
OutputNONONONC
ConnectorS8S12S12S8
Ambient temperature-25°C to +70°C-25°C to +70°C-25°C to +70°C-25°C to +70°C
Dimensions (mm)M8 x 50M18 x 63.5M18 x 63.5Ø6.5 x 45


Trustpilot