Contrinex DW-AS-503-C8 Inductive Sensor, 320 120 007

Extended range
Order Code:

50-3759

Brand: Contrinex MPN: 320 120 007
Qty Unit Price (Ex VAT)
1+ £62.08
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

This high-quality inductive proximity switch from Contrinex has a 3mm switching distance and an exceptionally good switching point temperature stability. Suitable applications include presence detection of metal objects, position control, counting tasks, distance control on end positions, quality control, etc.


  • 8 x 8 x 59mm
  • Terminated by S8 connector
  • Small self-contained inductive sensors
  • Very rugged and reliable
Connection M8 connector, 3-pin
Contact Configuration NO
Material N/A
Operating Temperature -25 to +70°C
Operating Voltage (DC) 10 to 30V
Output PNP
Protection Type IP67
Sensor Type Inductive
Size 8 x 8mm
Switching Frequency 200 to 3000Hz

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot