Contrinex 320 020 145 analog sensor DW-AS-509-M8-390

Standard range
Order Code:

50-3786

Brand: Contrinex MPN: 320 020 145
Qty Unit Price (Ex VAT)
1+ £101.42
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in Stock, despatched in 4 days

This high-quality inductive proximity switch from Contrinex features very long switching distances and an exceptionally good switching point temperature stability.


  • Ambient temperature -25 to +70°C
  • Operating voltage 15 to 30V DC
  • Output 0 to 10V
  • Protection type IP67
  • Auto-power-off after approx. 30 s
  • Suitable for testing various sensor types with an operating voltage of 10 to 30V DC
  • Connection option for PNP and NPN devices
  • Automatic PNP/NPN detection
  • LED display and audible signal
  • Built-in steel plate for testing inductive sensors
Connection M8 connector, 3-pin
Contact Configuration NO / NC
Material N/A
Operating Temperature -25 to +70°C
Operating Voltage (DC) 15 to 30V
Output 0 to 10V
Protection Type Inductive
Sensor Type Inductive
Size M8
Switching Frequency Max 1600Hz

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot