Contrinex Analog Sensors

<p>This high-quality inductive proxmitiy switch from Contrinex features very long switching distances and an exceptionally good switching point temperature stability. Detailed information can be found in the data sheets which are available on the Internet at www.conrad.biz.LED for battery status display. Auto-power-off after appriox. 30 s.Suitable for testing various sensor types with an operating voltage of 10 to 30 V DC. Connection option for PNP and NPN devices. Normally closed and normally open contacts. Automatic PNP/NPN detection. LED display and audible signal. Built-in steel plate for testing inductive sensors.</p>
  • Ambient temperature -25 to +70°C
  • Operating voltage 15 to 30V DC
  • Output 0 to 10V
  • Protection type IP67
Description Image Product MPN Pricing (Ex VAT) Buy Qty Connection Output Sensor Type Size Switching Frequency Contact Configuration Material Operating Temperature Operating Voltage (DC) Protection Type
Contrinex 320 020 145 analog sensor DW-AS-509-M8-390
Contrinex 320 020 145 analog sensor DW-AS-509-M8-390
Standard range
320 020 145
1+ £101.42

8 in Stock, despatched in 4 days
M8 connector, 3-pin 0 to 10V Inductive M8 Max 1600Hz NO / NC N/A -25 to +70°C 15 to 30V Inductive
Contrinex 320 020 103 analg sensor DW-AD-509-M12-390
Contrinex 320 020 103 analg sensor DW-AD-509-M12-390
Standard range
320 020 103
1+ £173.42

16 in Stock, despatched in 4 days
PUR cable, 2m 0 to 10V, 4 to 20mA Inductive proximity M12 Max 1000Hz NO / NC N/A -25 to +70°C 15 to 30V Inductive

Order codeConnectionSizeSwitching distanceSwitching frequency (max)Mftrs part no.
50-3786M8 plug, 3-pinM80 to 4mm1600HzDW-AS-509-M8-390
50-3787PUR cable, 2mM120 to 6mm1000HzDW-AD-509-M12-390
50-3789PUR cable, 2mM180 to 10mm500HzDW-AD-509-M18-390



Trustpilot