Exact 05526 Countersink HSS DIN 335 C 40mm Diameter

Standard range
Order Code:

50-3799

Brand: Exact MPN: 05526 EAN-13: 4026558055268
Qty Unit Price (Ex VAT)
1+ £40.48
5+ £36.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in Stock, despatched in 4 days

An Exact Countersinking and Deburring bits for use on steel, grey cast iron, copper, brass, plastics, etc.


  • For countersinking and deburring
  • HSS countersink 90° with countersunk head according to DIN 335 form C
  • Cylinder shaft and 3 cuts
  • CBN deeply grounded
  • Combined one axial-radial relief grinding
  • 100% defined cut-geometry
  • High surface quality, optimum quantity and durability
  • Shank diameter 15mm
Type Countersink
Diameter 40mm
Length 80mm
Material Suitability Steel, grey cast iron, copper, brass, plastics

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot