TT Electronics AW 25K 25K Wirewound potentiometer 4W AW series

Standard range
Order Code:

50-3988

Brand: TT Electronics MPN: AW 25K
  • Quickly find another product in this range by Resistance:

Qty Unit Price (Ex VAT)
1+ £6.03
25+ £5.36
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
345 available to back orderBack-order availability date - 12/02/2025

A 25K 4W wirewound potentiometer. The encased pot has a nominal width of 24 mm.


  • Solder tag terminals
  • Angle of rotation (electrical) 280° (±5°)
  • Metal axle diameter 6mm
  • Electrical load capacity 4W
  • Nominal resistances 10Ω to 25kΩ
  • Resistance tolerance ±10%
  • Linearity ±2%
  • Continuous voltage 500V
  • Electrical adjustment range 280° (±5°)
  • Case diameter 24mm
  • Spindle length 42mm
  • Spindle diameter 6mm
  • Thread size M10 x 0.75
  • Test voltage 1kV/AC
Number of Turns N/A
Power Rating 4W
Resistance 25kΩ
Shaft Diameter 6mm
Shaft Length 42mm
Taper Linear
Tolerance 10%

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot