Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Stannol 631900 Solder Wire HS10 Sn95.5AG3.8Cu0.7 0.5mm 100g

Standard range
Order Code:  

50-4034

 
Brand: Stannol MPN: 631900 EAN-13: 4006062319001
Qty Unit Price (Ex VAT)
1+ £21.00
5+ £19.75

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
46 available to back orderBack-order availability date - 30/11/2024

A high-quality fluxed solder wire with a low melting point of about 217°C, ideal for industrial applications. The alloy is also suitable for soldering SMD components.


  • Alloy Sn95.5/Ag3.8/Cu0.7
  • Approx. melting point 217°C
Flux Type HS10
Leaded / Lead-Free Lead-free
Melting Temperature 217°C
Solder Alloy Sn95.5Ag3.8Cu0.7
Type Wire
Weight 100g
SWG 25
Wire Diameter 0.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot