Stannol 535801 Solder Wire HS10 Sn99Cu1 1.0mm 500g

Standard range
Order Code:

50-4043

Brand: Stannol MPN: 535801 EAN-13: 4006062358017
Qty Unit Price (Ex VAT)
1+ £60.04
5+ £57.71
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
57 in Stock, despatched in 4 days

Stannol HS10 Sn99/Cu1 Lead-free Solder Wire with flux is a good-value, lead-free alloy for use on circuit boards, etc.


  • 1mm diameter, 500g pack
  • Melting point approx. 227°C
  • With flux
Flux Type HS10
Leaded / Lead-Free Lead-free
Melting Temperature 227°C
Solder Alloy Sn99Cu1
Type Wire
Weight 500g
SWG 19
Wire Diameter 1mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot