Stannol 535751 Solder Wire HS10 Sn99.3Cu0.7 1.5mm 100g

Standard range
Order Code:

50-4047

Brand: Stannol MPN: 100G, 535751 EAN-13: 4006062357515
Qty Unit Price (Ex VAT)
1+ £16.61
5+ £15.26
10+ £14.58
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
95 available to back orderBack-order availability date - 07/02/2025

Stannol HS10 Sn99.3/Cu0.7 Lead-free Solder Wire with flux is a good-value, lead-free alloy for use on circuit boards, etc.


  • 1.5mm diameter, 100g pack
  • Melting point approx. 227°C
  • With flux
Flux Type HS10
Leaded / Lead-Free Lead-free
Melting Temperature 227°C
Solder Alloy Sn99.3Cu0.7
Type Wire
Weight 100g
SWG 17
Wire Diameter 1.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot