Wera 05006168001 165 i PZ Kraftfom Plus VDE Screwdriver Pozidriv PZ4 x 200mm

Standard range
Order Code:

50-4107

Brand: Wera MPN: 05006168001 EAN-13: 4013288029867
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/01/2025

High quality screwdriver from Wera manufactured for use with Pozidriv® socket screws, and equipped with multi-component Kraftform handle with rolling protection.


  • Blade size PZ4
  • Blade length 200mm
  • Handle length 112mm
  • Blade insulated, individually tested as per IEC 60900 : 2004
Blade Length 200mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 312mm
Tip Type Pozidriv
Tip Size PZ4
VDE/1000V Approved Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot