Wera 05066165001 Bit For Multipoint Screws M8

Standard range
Order Code:

50-4287

Brand: Wera MPN: 05066165001 EAN-13: 4013288034984
Qty Unit Price (Ex VAT)
5+ £4.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 17/03/2025

Well designed socket screwdriver spline bit ideal for use with internal serration screw, and featuring a 1/4" hexagon drive.


  • DIN 3126-C 6.3
  • ISO 1173
  • Gear reduction: XZN
Type Insert Bit
Colour Grey
Drive Type 1/4" Hex
Head Size M8
Head Type M8
Number of Pieces 1
Overall Length 6.35mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot