Knipex 70 06 160 Diagonal Cutters VDE 160mm

Standard range
Order Code:

50-4541

Brand: Knipex MPN: 70 06 160 EAN-13: 4003773021995
Qty Unit Price (Ex VAT)
1+ £26.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock9 due on 23/01/2025


These Knipex Diagonal 160mm Cutters should be an indispensable part of your tool box.


  • VDE tested multi-component insulated grip
  • Suitable for all-round use
  • High quality material and precise workmanship for long service life
  • Precision cutting edges for soft and hard wire
  • Clean cutting of thin copper wires
  • Cutting edges induction hardened, cutting edge hardness approx. 62 HRC
  • Narrow head for use in confined areas
  • Vanadium electric steel; forged, oil-hardened
Type Diagonal side cutters
For Use With Hard, soft wire
Length 160mm
Material Vanadium steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot