Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Knipex 70 02 125 Diagonal Cutters Multi Component Grips 125mm

Standard range
Order Code:  

50-4550

 
Brand: Knipex MPN: 70 02 125 EAN-13: 4003773034025
  • Quickly find another product in this range by Length:

    125mm 140mm 160mm 180mm
Qty Unit Price (Ex VAT)
1+ £18.78

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 5 weeks

These high-quality Knipex 125mm Diagonal Cutters have multi-component grips and are versatile cutting tools.


  • High quality material and precise workmanship for long service life
  • Precision cutting edges induction hardened (cutting edge hardness approx. 62 HRC) for soft and hard wire
  • Clean cutting of thin copper wires
  • Narrow head style for use in confined areas
  • Vanadium electric steel; forged, oil-hardened
  • DIN 5749 standard.
Type Diagonal side cutters
For Use With Copper wire
Length 125mm
Material Vanadium steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot