Site: Industry
Currency: GBP    
Knipex 70 02 180 Diagonal Cutters Multi Component Grips 180mm

Knipex 70 02 180 Diagonal Cutters Multi Component Grips 180mm

Knipex
Standard range
Order Code:

50-4553

Brand: Knipex MPN: 70 02 180 EAN-13: 4003773034049
  • Quickly find another product in this range by Length:

    125mm 140mm 160mm 180mm
Qty Unit Price (Ex VAT)
1+ £24.00
Price per unit Ex VAT
7 in stock, despatched same dayAdditional quantity lead time 9 days

These high-quality Knipex 180mm Diagonal Cutters have multi-component grips and are versatile cutting tools.


  • High quality material and precise workmanship for long service life
  • Precision cutting edges induction hardened (cutting edge hardness approx. 62 HRC) for soft and hard wire
  • Clean cutting of thin copper wires
  • Narrow head style for use in confined areas
  • Vanadium electric steel; forged, oil-hardened
  • DIN 5749 standard.
Type Diagonal side cutters
For Use With Copper wire
Length 180mm
Material Vanadium steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C