Knipex 12 62 180 Automatic Insulation Stripper 0.2 - 6.0mm

Standard range
Order Code:

50-4600

Brand: Knipex MPN: 12 62 180 EAN-13: 4003773054573
Qty Was Unit Price (Ex VAT)
1+ £38.35   £37.53
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched same dayAdditional 13 due on 12/03/2025

This automatic insulation stripper from Knipex can be used on all single and multi-stranded cables between 0.2 and 6mm² with standard insulation.


  • Wire cutter for copper and aluminium wires up to 2.5 mm²
  • Adapts automatically to the respective cable cross-section
  • Handy shape and low weight provide high operation comfort
  • Narrow head style for use in confined areas
  • Wire cutter for copper and aluminium wires up to 2.5 mm²
  • Adjustable length stop from 6 to 18mm for cutting the same stripping lengths during repetitive work
  • Fibreglass-reinforced plastic body
  • Special tool steel, oil-hardened, interchangeable blades
Type Automatic
Capacity 2.5mm
Material Wrapping wire

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot