Christmas Opening Hours and Delivery Dates here

Knipex Wire Insulation Strippers

Knipex Brand: Knipex

Knipex Wire Insulation Strippers are small, lightweight, handy pliers in pistol format. With narrow head for wire stripping in tight spaces. Both manual and automatic versions available - the automatic strippers can adjust to stranded conductors with standard insulation in the entire capacity range.

Spare accessories available: blades, clamping jaws and length stop
Radox® is a registered trademark of Huber + Suhner AG.
Description Image Product Buy Pricing (Ex VAT) Type Stripping Range Material
Knipex 12 40 200 Self-Adjusting Insulation Strippers 0.03 - 10.0mm
Knipex 12 40 200 Self-Adjusting Insulation Strippers 0.03 - 10.0mm
Standard range
Order code: 50-4597
MPN: 12 40 200

2 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £68.49
Price per unit Ex VAT
Automatic 10mm Plastic, rubber coated
Knipex 12 42 195 MultiStrip 10 Automatic Insulation Stripper 0.03 - 10mm
Knipex 12 42 195 MultiStrip 10 Automatic Insulation Stripper 0.03 - 10mm
Standard range
Order code: 50-4599
MPN: 12 42 195

4 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £74.00
Price per unit Ex VAT
Automatic 10mm All cables
Knipex 12 62 180 Automatic Insulation Stripper 0.2 - 6.0mm
Knipex 12 62 180 Automatic Insulation Stripper 0.2 - 6.0mm
Standard range
Order code: 50-4600
MPN: 12 62 180

11 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £39.91
Price per unit Ex VAT
Automatic 2.5mm Wrapping wire
Knipex 12 49 01 1 Pair Of Spare Blades For 12 40 200
Knipex 12 49 01 1 Pair Of Spare Blades For 12 40 200
Extended range
Order code: 58-3234
MPN: 12 49 01

11 available to back orderBack-order availability date - 14/01/2026
1+ £15.57
Price per unit Ex VAT
Spare blade
Knipex 12 49 02 1 Pair Of Spare Clamping Jaws For 12 40 200
Knipex 12 49 02 1 Pair Of Spare Clamping Jaws For 12 40 200
Extended range
Order code: 58-3235
MPN: 12 49 02

58 available to back orderBack-order availability date - 14/01/2026
1+ £4.03
Price per unit Ex VAT
Spare jaws
Knipex 12 49 03 Spare Length Stop For 12 40 200
Knipex 12 49 03 Spare Length Stop For 12 40 200
Extended range
Order code: 58-3236
MPN: 12 49 03

24 available to back orderBack-order availability date - 14/01/2026
2+ £2.08
Price per unit Ex VAT
Spare length stop
Order code50-459750-459850-459950-4600
Cutting diameter max.10mm10mm10mm2.5mm
Length200mm200mm195mm180mm
Length stop3 to 18mmNone3 to 18mm6 to 18mm
Operating range0.03 to 10mm²2.5 to 16mm²0.03 to 10mm²0.2 to 6mm²
Weight210g210g210g210g
Suitable forSingle, multi or fine-wired conductors with plastic or rubber insulationAll common cable typesAll common cables types, PFE and Radox®Single, more and fine wrapping wire
Manufacturer part12 40 20012 50 20012 42 19512 62 180
Spare blades58-323458-3237
Spare clamping jaws 58-3235
Spare length stop 58-3236


Trustpilot