Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £302.57 |
Re-reeling orders placed after 16:30 will be processed the next working day.
These cable cutters from Knipex are robust, handy, tough cutters with an innovative ratchet drive, enabling them to become the first one-handed and two-handed manual ratchet cutters able to cut through copper and aluminium cable up to a diameter of 60mm. These well designed cutters are also easy to handle thanks to their lightweight (800g) and compact design (320mm length), allowing them to be used in confined spaces.
Type | Cutters |
---|---|
For Use With | Aluminium, copper wire |
Length | 320mm |
Material | Vanadium steel |
To use this facility please Sign In.
Sign In