Knipex 95 36 320 VDE Cable Cutters (Ratchet Principle, 3-Stage)

Extended range
Order Code:

50-4878

Brand: Knipex MPN: 95 36 320 EAN-13: 4003773075189
Qty Unit Price (Ex VAT)
1+ £313.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

These cable cutters from Knipex are robust, handy, tough cutters with an innovative ratchet drive, enabling them to become the first one-handed and two-handed manual ratchet cutters able to cut through copper and aluminium cable up to a diameter of 60mm. These well designed cutters are also easy to handle thanks to their lightweight (800g) and compact design (320mm length), allowing them to be used in confined spaces.


  • VDE-tested
  • Insulated handles with multi-component grips
  • Hardened precision-cut blades cut smoothly and cleanly without crushing
  • For cutting copper and aluminium cables, one-strand or multi-strand
  • Innovative three-phase ratchet drive with high leverage for easy cutting in one-handed and two-handed operation
  • Fixed grip sheaths with stand for support when cutting
  • High-grade special tool steel, forged, oil-hardened
  • Manufacturer's part 95 36 320
Type Cutters
For Use With Aluminium, copper wire
Length 320mm
Material Vanadium steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot