Toolcraft 1/4" Drive Socket With Phillips Bit PH4

Standard range
Order Code:

50-4957

Brand: Toolcraft MPN: 816055 EAN-13: 4016138758221
  • Quickly find another product in this range by Size:

    PH 3 PH 4
Qty Unit Price (Ex VAT)
1+ £1.42
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
97 in Stock, despatched in 4 days

A Toolcraft ¼in. Drive Socket with an integrated Ph4 screwdriver bit.


  • Non-slip, knurled
  • S2 zinc phosphate bit
  • Chrome vanadium socket
  • Matt surface
  • Drive ¼in. (6.3mm)
  • Length 37mm
Type Phillips bit
Material Chrome Vanadium Steel
Size PH 4

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot