Toolcraft 1/2" Drive Long Reach Socket 12mm

Order Code:

50-4998

Brand: Toolcraft MPN: 816175 EAN-13: 4016138758528
  • Country of Origin: China

Discontinued


A 12mm, ½in. drive, long reach socket from Toolcraft.


  • 12mm long reach socket
  • Length 77mm
  • Chrome-vanadium
  • Non-slip knurled finish
  • S2 zinc phosphate
Type Long reach
Material Chrome Vanadium Steel
Size 12mm

Reviews


Be the first to submit a review

Trustpilot