Toolcraft 1/2" Drive Long Reach Socket 16mm

Order Code:

50-5002

Brand: Toolcraft MPN: 816180 EAN-13: 4016138758580
  • Country of Origin: China

Discontinued


A 16mm, ½in. drive, long reach socket from Toolcraft.


  • 16mm long reach socket
  • Length 77mm
  • Chrome-vanadium
  • Non-slip knurled finish
  • S2 zinc phosphate
Type Long reach
Material Chrome Vanadium Steel
Size 16mm

Reviews


Be the first to submit a review

Trustpilot