Sunon® SF 1212AD.BL.GN Axial Fan 115/230V AC 120 x 120 x 38mm

Standard range
Order Code:

50-5137

Brand: Sunon MPN: SF 1212AD.BL.GN
Qty Was Unit Price (Ex VAT)
1+ £8.44   £7.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched same dayContact us for additional stock

This 115/230V AC Sunon ® axial fan is suitable for use in all areas where heat is discharged - component cooling, switchboards, computers, engineering, and much more.


  • Size 120 x 120 x 38mm
  • Manufacturer's part SF 1212AD.BL.GN
  • Supplied with AC-rated capacitor - see data sheet for details
Airflow 115CFM
Bearings Ball
Dimensions 120 x 120 x 38mm
Noise 49dB(A)
Operating Temperature -10 to +70°C
Sensor N/A
Speed 3100rpm
Voltage 115/230V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot