Sunon AC Axial Fans

Sunon AC Axial Fans

Sunon Brand: Sunon

These Sunon ® axial fans are suitable for use in all areas where heat is discharged - component cooling, switchboards, computers, engineering, and much more.

For further information on Sunon fans click here.

  • UL, CUR and TUV approved
Order code50-513650-513350-513450-5137
Current comsumption0.14A0.2A0.1A0.27/0.13A
Dimensions (W x H x D)120 x 120 x 38mm60 x 60 x 25mm80 x 80 x 25mm120 x 120 x 38mm
Max. noise generation50dB (A)30dB (A)32dB (A)44/49dB (A)
Max. output198.7m³/h29.73m³/h67.96m³/h161/196m³/h
Nominal speed3100rpm4100rpm3200rpm2700/3100rpm
Operating voltage230V AC230V AC230V AC115/230V AC
Power23W4.1W4.6W21.5/19.5W
Manufacturer's typeA 2123HBT.GNMA 2062HVLMA 2082HVLSF 1212AD.BL.GN


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C