Site: Industry
Currency: GBP    
Sunon® A 2123HBT.GN Axial Fan 230V AC 120 x 120 x 38mm

Sunon® A 2123HBT.GN Axial Fan 230V AC 120 x 120 x 38mm

Sunon
Standard range
Order Code:

50-5136

Brand: Sunon MPN: A 2123HBT.GN
Qty Unit Price (Ex VAT)
1+ £13.19
Price per unit Ex VAT
5 in stock, despatched same dayAdditional quantity lead time 9 days

This 230V AC Sunon ® axial fan is suitable for use in all areas where heat is discharged - component cooling, switchboards, computers, engineering, and much more.


  • Size 120 x 120 x 38mm
  • Manufacturer's part A 2123HBT.GN
  • Supplied with AC-rated capacitor - see data sheet for details
Airflow 117CFM
Bearings Ball
Dimensions 120 x 120 x 38mm
Noise 50dB(A)
Operating Temperature -10 to +70°C
Sensor N/A
Speed 3100rpm
Voltage 230V

Order Code: 37-9117

MPN: RAH1238B1

X-Fan
Standard range
Price per unit Ex VAT
1+ 10+ 50+ 100+
£20.28 £18.66 £17.12 £15.26
988 in stock, despatched same dayAdditional quantity lead time 6 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C