WR Rademacher 710-7 Copper Hard Paper Stripboard 500 x 100 x 1.5mm 2.54mm Pitch

Standard range
Order Code:

50-5202

Brand: WR Rademacher MPN: 710-7 EAN-13: 4031909008510
Qty Unit Price (Ex VAT)
1+ £10.84
10+ £9.76
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched same dayAdditional quantity lead time 9 days

Perforated circuit board with copper strips, ideal for prototypes and one-off designs.

Components are mounted though the holes, then soldered to the copper strips. The copper strips can be cut easily to make the desired connections between components.


  • 500 x 100mm
  • Thickness 1.5mm
  • Hole diameter 1.0mm
  • 2.54mm (0.1in.) hole spacing
  • Hard paper board
Board Thickness 1.5mm
Grid Pitch 2.54mm
Length 500mm
Material Hard paper with copper plating
Number of Rows 39
Width 100mm

To use this facility please Sign In.

Sign In

Reviews


Great quality and value stripboard

Reviewed by: William Stockdale - Thursday, July 5, 2018
Actually, O ordered BOTH this branded stripboard AND Rapid's own-brand stripboard, and have been so pleased that they are both of top quality. So either way, the stripboard from RAPID is Wunderbar, so to speak. (In the past, I have known stripboard from other "value" suppliers to be a bit irregular in their 0.1 inch pitch, but these are spot-on. Thanks Rapid!!


Trustpilot